Part Details for W4D350-CA06-14 by ebm-papst
Overview of W4D350-CA06-14 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4D350-CA06-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2385
|
Newark | Axial Fan, 350Mm, 230Vac, Nominal Rated Voltage Ac:230V/400V, Fan Frame Type:Circular, Fan Frame Size:350Mm, External Depth:80Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1705.7Cfm, Noise Rating:69Dba, Power Rating:190W Rohs Compliant: Yes |Ebm-Papst W4D350-CA06-14 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$500.3800 | Buy Now |
DISTI #
381-2445-ND
|
DigiKey | FAN AXIAL 460X80MM BALL 230VAC Min Qty: 1 Lead time: 11 Weeks Container: Box |
22 In Stock |
|
$424.3840 / $460.0200 | Buy Now |
DISTI #
W4D350-CA06-14
|
Avnet Americas | AC AXIAL FAN - Bulk (Alt: W4D350-CA06-14) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$303.6160 / $493.4617 | Buy Now |
DISTI #
5912-W4D350-CA06-14
|
Mouser Electronics | AC Fans Axial Fan, S-Blade, 460x80mm Round, 230VAC, 1705CFM, 150W, 69dBA, 150Pa, IP44 RoHS: Compliant | 6 |
|
$424.3800 / $459.9400 | Buy Now |
DISTI #
70104997
|
RS | AC Fan, 230V, 350x80mm, Round, 1705CFM, 69dBa, Wire Leads | ebm-papst W4D350-CA06-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6 |
|
$436.9400 / $459.9400 | Buy Now |
|
Onlinecomponents.com | AC Axial Fan - 230VAC - 460mm x 460mm x 80mm - 1705.0 CFM (47.74m³/min) - 1620 RPM - 190W - IP44 - Terminal Block. RoHS: Compliant |
7 In Stock |
|
$414.0300 / $450.9300 | Buy Now |
DISTI #
66354418
|
Verical | AC Fan Axial Ball Bearing 230V/400V 1689CFM/1930CFM 350 X 97mm Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Americas - 6 |
|
$593.3289 | Buy Now |
DISTI #
000000000001025870
|
Sager | AC Fans AC Axial Fan, S-Blade Min Qty: 1 | 0 |
|
$387.7600 / $471.6900 | Buy Now |
|
Master Electronics | AC Axial Fan - 230VAC - 460mm x 460mm x 80mm - 1705.0 CFM (47.74m³/min) - 1620 RPM - 190W - IP44 - Terminal Block. RoHS: Compliant |
7 In Stock |
|
$414.0300 / $450.9300 | Buy Now |
|
Neutron USA | AC Fans Fan, Axial, S-Blade | 22 |
|
$973.0600 | Buy Now |
Part Details for W4D350-CA06-14
W4D350-CA06-14 CAD Models
W4D350-CA06-14 Part Data Attributes
|
W4D350-CA06-14
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W4D350-CA06-14
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: UL | |
Airflow | 1185.98 CFM | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Diameter | 350 mm | |
Height | 85 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 15.29 mmH2O | |
Rated Current | 0.62 A | |
Rated Power | 190 W | |
Rated Voltage | 230 V | |
Speed | 1620 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 5900 g |