Part Details for W4D400-DP12-41 by ebm-papst
Overview of W4D400-DP12-41 by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W4D400-DP12-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W6159
|
Newark | Axial Fan, 540Mm, 480Vac, 4 Lead Wires, Nominal Rated Voltage Ac:380V/400V/480V, Fan Frame Type:Square, Fan Frame Size:540Mm, External Depth:117Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:1527.35Cfm, Noise Rating:- Rohs Compliant: Yes |Ebm-Papst W4D400-DP12-41 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$687.5700 | Buy Now |
DISTI #
381-3616-ND
|
DigiKey | FAN AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
137 In Stock |
|
$562.7140 / $609.9700 | Buy Now |
DISTI #
W4D400-DP12-41
|
Avnet Americas | AC Axial Fan Sickled Blades S Series Single Inlet Wall Ring with Guard Grille Counter-Clockwise Rotation Ball Bearing - Bulk (Alt: W4D400-DP12-41) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$402.5600 / $654.3079 | Buy Now |
DISTI #
99W6159
|
Avnet Americas | AC Axial Fan Sickled Blades S Series Single Inlet Wall Ring with Guard Grille Counter-Clockwise Rotation Ball Bearing - Bulk (Alt: 99W6159) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$687.5700 | Buy Now |
DISTI #
5912-W4D400-DP12-41
|
Mouser Electronics | AC Fans AC Axial Fan, 540x540x132mm, 380VAC, 145W, 1430RPM, Ball, 2x Lead Wires, IP44 RoHS: Compliant | 5 |
|
$573.7900 / $621.9600 | Buy Now |
DISTI #
72053857
|
RS | Fan, Axial, 480VAC, 540x540x133mm, 2605 CFM, 250W, 1640RPM, Ball, IP44 | ebm-papst W4D400-DP12-41 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$640.1600 | RFQ |
|
Onlinecomponents.com | AC axial fan with guard grille – 3 Phases - Nominal voltage: 380/400/480 VAC – 0.6 A - Frequency: 50/60 Hz - Power consumption: 250 W – 9.4 Kg – Size: 400 mm x 117 mm |
16 In Stock |
|
$559.8000 / $606.7900 | Buy Now |
DISTI #
76476869
|
Verical | Fan, Axial, 480VAC, 540x540x133mm, 2605 CFM, 250W, 1640RPM, BB, IP44 Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 15 |
|
$662.8032 / $729.3149 | Buy Now |
DISTI #
W4D400-DP12-41
|
Avnet Americas | AC Axial Fan Sickled Blades S Series Single Inlet Wall Ring with Guard Grille Counter-Clockwise Rotation Ball Bearing - Bulk (Alt: W4D400-DP12-41) Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$402.5600 / $654.3079 | Buy Now |
DISTI #
99W6159
|
Avnet Americas | AC Axial Fan Sickled Blades S Series Single Inlet Wall Ring with Guard Grille Counter-Clockwise Rotation Ball Bearing - Bulk (Alt: 99W6159) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$687.5700 | Buy Now |
Part Details for W4D400-DP12-41
W4D400-DP12-41 CAD Models
W4D400-DP12-41 Part Data Attributes:
|
W4D400-DP12-41
ebm-papst
Buy Now
|
Compare Parts:
W4D400-DP12-41
ebm-papst
|
Samacsys Manufacturer | ebm-papst |