Part Details for W4E350-CA06-01 by ebm-papst
Overview of W4E350-CA06-01 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for W4E350-CA06-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H4776
|
Newark | Ac Axial Fan |Ebm-Papst W4E350-CA06-01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$548.1100 / $600.8100 | Buy Now |
DISTI #
381-W4E350-CA06-01-ND
|
DigiKey | AC AXIAL FAN Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$464.8710 | Buy Now |
DISTI #
W4E350-CA06-01
|
Avnet Americas | AC Fan Ball Bearing 230V 0.62A/0.86A/0.9A 140W/195W/205W 50Hz/60Hz 1390RPM/1550RPM 1677.45CFM/1877.56CFM 68dB/70dB Flange Mount - Bulk (Alt: W4E350-CA06-01) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$332.5440 / $540.5386 | Buy Now |
DISTI #
5912-W4E350-CA06-01
|
Mouser Electronics | AC Fans AC Axial Fan, 460x84.5mm Round, 230VAC, 1895CFM, 195W, 1550RPM, Ball, IP44 RoHS: Compliant | 0 |
|
$464.8700 | Order Now |
DISTI #
72053861
|
RS | Fan, Axial, 230VAC, Dia.460x84.5mm, 1895 CFM, 195W, 1550RPM, Ball, IP44 | ebm-papst W4E350-CA06-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$527.0300 | RFQ |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 1677.45CFM/1877.56CFM 68dB/70dB RoHS: Compliant |
1 Partner Stock |
|
$483.8100 / $512.0700 | Buy Now |
DISTI #
77929454
|
Verical | AC Fan Axial Ball Bearing 230V 1677.45CFM/1877.56CFM 68dB/70dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$439.1900 | Buy Now |
DISTI #
000000000002582129
|
Sager | AC Fans AC Axial Fan Min Qty: 1 | 0 |
|
$424.7400 / $516.6900 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 230V 1677.45CFM/1877.56CFM 68dB/70dB RoHS: Compliant |
1 Partner Stock |
|
$483.8100 / $512.0700 | Buy Now |
Part Details for W4E350-CA06-01
W4E350-CA06-01 CAD Models
W4E350-CA06-01 Part Data Attributes
|
W4E350-CA06-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
W4E350-CA06-01
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Airflow | 1877.56 CFM | |
Bearing Type | BALL | |
Body Material | STEEL | |
Construction | AXIAL | |
Diameter | 353 mm | |
Height | 104 mm | |
Noise | 70 dB | |
Operating Temperature-Max | 40 °C | |
Pressure | 4.07 mmH2O | |
Rated Current | 0.86 A | |
Rated Power | 195 W | |
Rated Voltage | 230 V | |
Speed | 1550 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3100 g |