Part Details for W51-A161A1-10 by TE Connectivity
Overview of W51-A161A1-10 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W51-A161A1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9710
|
Newark | Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity W51-A161A1-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.8100 | Buy Now |
DISTI #
2266-W51-A161A1-10-ND
|
DigiKey | W51-A161A1-10 Min Qty: 70 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4729 In Stock |
|
$0.9300 / $1.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4729 Partner Stock |
|
$1.3700 / $2.2800 | Buy Now |
DISTI #
50593862
|
Verical | MAGNETIC HYDRAULIC PANDB CIRCUIT BREAKERS Min Qty: 64 Package Multiple: 1 | Americas - 4729 |
|
$0.8700 / $0.9900 | Buy Now |
DISTI #
TE Connectivity W51-A161A1-10
|
PEI Genesis | Rocker Switch, SPDT, Latched | 4729 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4729 Partner Stock |
|
$1.3700 / $2.2800 | Buy Now |
Part Details for W51-A161A1-10
W51-A161A1-10 CAD Models
W51-A161A1-10 Part Data Attributes
|
W51-A161A1-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W51-A161A1-10
TE Connectivity
ROCKER SWITCH, SPDT, LATCHED, 10A, 50VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 21.8 mm | |
Body Length or Diameter | 33.3 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@50VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |