Part Details for W54-XD1A6A13-25 by TE Connectivity
Overview of W54-XD1A6A13-25 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W54-XD1A6A13-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9718
|
Newark | W54 Series Thermal Circuit Breaker |Potter&brumfield Te Connectivity W54-XD1A6A13-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $4.8300 | Buy Now |
DISTI #
2266-W54-XD1A6A13-25-ND
|
DigiKey | W54-XD1A6A13-25=CKTBKR,THERM,PB, Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
8947 In Stock |
|
$2.9700 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 25A 250VAC |
8947 Partner Stock |
|
$5.7500 / $11.3100 | Buy Now |
DISTI #
18778087
|
Verical | Circuit Breaker Thermal 1Pole 25A 250VAC Min Qty: 20 Package Multiple: 1 | Americas - 4987 |
|
$2.7800 / $3.2700 | Buy Now |
DISTI #
65685920
|
Verical | Circuit Breaker Thermal 1Pole 25A 250VAC Min Qty: 20 Package Multiple: 1 | Americas - 3960 |
|
$2.7800 / $3.2700 | Buy Now |
DISTI #
TE Connectivity W54-XD1A6A13-25
|
PEI Genesis | W54-XD1A6A13-25 | 8947 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Thermal 1Pole 25A 250VAC |
8947 Partner Stock |
|
$5.7500 / $11.3100 | Buy Now |