Part Details for W57-XB2A99C10-4 by TE Connectivity
Overview of W57-XB2A99C10-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for W57-XB2A99C10-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5274
|
Newark | W57-Xb2A99C10-4=Cktbkr, therm, p |Potter&brumfield Te Connectivity W57-XB2A99C10-4 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 | Buy Now |
DISTI #
W57-XB2A99C10-4-ND
|
DigiKey | CIR BRKR THRM 4A 250VAC Min Qty: 3200 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3761 | Buy Now |
DISTI #
655-W57-XB2A99C10-4
|
Mouser Electronics | Circuit Breakers CKTBKR THERM P RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 4A 250VAC RoHS: Compliant |
186 In Stock |
|
$1.2700 / $2.0000 | Buy Now |
DISTI #
51697921
|
Verical | Circuit Breaker Thermal 1Pole 4A 250VAC RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1311 | Americas - 180 |
|
$2.6490 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 1Pole 4A 250VAC RoHS: Compliant |
186 In Stock |
|
$1.2700 / $2.0000 | Buy Now |
Part Details for W57-XB2A99C10-4
W57-XB2A99C10-4 CAD Models
W57-XB2A99C10-4 Part Data Attributes:
|
W57-XB2A99C10-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W57-XB2A99C10-4
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 4A, 250VAC, 50VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.6 mm | |
Body Height | 22.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Rated Breaking Capacity | 1000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 4 s |