Part Details for W57-XJ2A7B10-5M by TE Connectivity
Overview of W57-XJ2A7B10-5M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W57-XJ2A7B10-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5519
|
Newark | W57-Xj2A7B10-5M=Cktbkr.therm.pb.qc.250.b |Potter&brumfield Te Connectivity W57-XJ2A7B10-5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.6400 | Buy Now |
DISTI #
2266-W57-XJ2A7B10-5M-ND
|
DigiKey | W57-XJ2A7B10-5M=CKTBKR,THERM,PB, Min Qty: 39 Container: Tray MARKETPLACE PRODUCT |
88 In Stock |
|
$1.8400 | Buy Now |
DISTI #
571-W57-XJ2A7B10-5M
|
Mouser Electronics | Circuit Breakers W57-XJ2A7B10-5M CKTBKR,THERM,P RoHS: Compliant | 429 |
|
$2.0900 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 5A 250VAC | 0 |
|
$1.7300 / $2.6200 | Buy Now |
DISTI #
4-1423022-1
|
TTI | Circuit Breakers W57-XJ2A7B10-5M CKTBKR,THERM,P Min Qty: 200 Package Multiple: 200 Container: Tray | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Thermal 1Pole 5A 250VAC | 0 |
|
$1.7300 / $2.6200 | Buy Now |
Part Details for W57-XJ2A7B10-5M
W57-XJ2A7B10-5M CAD Models
W57-XJ2A7B10-5M Part Data Attributes
|
W57-XJ2A7B10-5M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W57-XJ2A7B10-5M
TE Connectivity
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |