Part Details for W58-XB1A4A-3 (ALTERNATE: 1-1393249-4) by TE Connectivity
Overview of W58-XB1A4A-3 (ALTERNATE: 1-1393249-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W58-XB1A4A-3 (ALTERNATE: 1-1393249-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199433
|
RS | Circuit Breaker Therm Push 3A Panel 1 Pole Vol-Rtg 250/50VAC/VDC | TE Connectivity W58-XB1A4A-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 383 |
|
$10.7400 / $13.4300 | Buy Now |