Part Details for W58-XB1A4A-3 by TE Connectivity
Overview of W58-XB1A4A-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for W58-XB1A4A-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56F872
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 3A, Product Range:W58 Series, Current Rating:3A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XB1A4A-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$8.6600 / $13.4100 | Buy Now |
DISTI #
PB195-ND
|
DigiKey | CIR BRKR THRM 3A 250VAC 50VDC Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1368 In Stock |
|
$6.4766 / $13.4300 | Buy Now |
DISTI #
655-W58-XB1A4A-3
|
Mouser Electronics | Circuit Breakers 3A PUSH TO RESET RoHS: Compliant | 744 |
|
$6.7900 / $13.4200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 3A, 250VAC/50VDC - White Push to Reset Actuator - Panel Mount. RoHS: Compliant |
5828 In Stock |
|
$5.1700 / $13.1100 | Buy Now |
DISTI #
51679872
|
Verical | Circuit Breaker Thermal 1Pole 3A 250VAC/50VDC Min Qty: 5 Package Multiple: 5 Date Code: 1412 | Americas - 3935 |
|
$6.4839 / $16.8943 | Buy Now |
DISTI #
16510421
|
Verical | Circuit Breaker Thermal 1Pole 3A 250VAC/50VDC Min Qty: 7 Package Multiple: 1 | Americas - 1891 |
|
$6.4400 / $9.9900 | Buy Now |
DISTI #
1-1393249-4
|
TTI | Circuit Breakers W58-XB1A4A-3 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 168 In Stock |
|
$5.4900 / $6.7800 | Buy Now |
DISTI #
W58-XB1A4A-3
|
TME | Circuit breaker, Urated: 250VAC, 50VDC, 3A, SPST-NC, Poles: 1, MCB Min Qty: 1 | 19 |
|
$8.7600 / $10.7800 | Buy Now |
DISTI #
AMP1-1393249-4
|
Interstate Connecting Components | W58-XB1A4A-3=W58 | 0780 On Order |
|
$6.3720 / $6.8622 | Buy Now |
DISTI #
000000000000049277
|
Sager | Circuit Breakers 3A PUSH TO RESET Min Qty: 1 | 400 |
|
$5.9400 / $6.9900 | Buy Now |
Part Details for W58-XB1A4A-3
W58-XB1A4A-3 CAD Models
W58-XB1A4A-3 Part Data Attributes
|
W58-XB1A4A-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W58-XB1A4A-3
TE Connectivity
1 POLE(S), 3A, 250 V(AC), 50 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2000 A | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 10 s |