Part Details for W58-XC4C12A-2 by TE Connectivity
Overview of W58-XC4C12A-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for W58-XC4C12A-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3353
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 2A, Product Range:W58 Series, Current Rating:2A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XC4C12A-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$8.1500 / $13.6600 | Buy Now |
DISTI #
PB243-ND
|
DigiKey | CIR BRKR THRM 2A 250VAC 50VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
184 In Stock |
|
$6.4766 / $13.4300 | Buy Now |
DISTI #
17M3353
|
Avnet Americas | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC - Bulk (Alt: 17M3353) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 245 Partner Stock |
|
$8.6800 / $12.4800 | Buy Now |
DISTI #
4-1393249-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC - Bulk (Alt: 4-1393249-2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6050 / $6.7450 | Buy Now |
DISTI #
655-W58-XC4C12A-2
|
Mouser Electronics | Circuit Breakers 2A PUSH TO RESET ST RoHS: Compliant | 464 |
|
$6.7900 / $13.4200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC RoHS: Compliant |
2095 In Stock 2800 On Order |
|
$5.3700 / $10.9500 | Buy Now |
DISTI #
51663016
|
Verical | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC Min Qty: 5 Package Multiple: 5 | Americas - 2080 |
|
$7.4493 / $14.1108 | Buy Now |
DISTI #
16510434
|
Verical | Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC Min Qty: 7 Package Multiple: 1 | Americas - 15 |
|
$9.9900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$6.3175 / $7.5810 | Buy Now |
Part Details for W58-XC4C12A-2
W58-XC4C12A-2 CAD Models
W58-XC4C12A-2 Part Data Attributes:
|
W58-XC4C12A-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W58-XC4C12A-2
TE Connectivity
THERMAL CIRCUIT BREAKER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 10 s |