-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 POLE(S), 12A, 250 V(AC), 50 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9967
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 25A, Product Range:W58 Series, Current Rating:25A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W58-XC4C12A-25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 204 |
|
$7.2300 / $10.9800 | Buy Now |
DISTI #
75AC3645
|
Newark | W58-Xc4C12A-25=W58 |Potter&brumfield Te Connectivity W58-XC4C12A-25 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$6.3000 / $6.7000 | Buy Now |
DISTI #
PB250-ND
|
DigiKey | CIR BRKR THRM 25A 250VAC 50VDC Min Qty: 1 Lead time: 24 Weeks Container: Tray |
1162 In Stock |
|
$5.2222 / $10.8300 | Buy Now |
DISTI #
29M9967
|
Avnet Americas | Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC - Bulk (Alt: 29M9967) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 206 Partner Stock |
|
$7.5800 / $10.6400 | Buy Now |
DISTI #
4-1393249-4
|
Avnet Americas | Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC - Bulk (Alt: 4-1393249-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5194 / $5.4386 | Buy Now |
DISTI #
655-W58-XC4C12A-25
|
Mouser Electronics | Circuit Breakers 25A PUSH TO RESET ST RoHS: Compliant | 269 |
|
$5.4800 / $10.8200 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC RoHS: Compliant |
571 In Stock |
|
$4.1800 / $9.9000 | Buy Now |
DISTI #
51698030
|
Verical | Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC Min Qty: 10 Package Multiple: 5 Date Code: 1707 | Americas - 380 |
|
$6.0024 / $12.8739 | Buy Now |
DISTI #
16622566
|
Verical | Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC Min Qty: 8 Package Multiple: 1 | Americas - 190 |
|
$6.5900 / $8.0600 | Buy Now |
DISTI #
4-1393249-4
|
TTI | Circuit Breakers W58-XC4C12A-25 CIRCUIT BREAKER Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 656 In Stock |
|
$4.1200 / $5.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W58-XC4C12A-25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W58-XC4C12A-25
TE Connectivity
1 POLE(S), 12A, 250 V(AC), 50 V(DC), PANEL MOUNT, THERMAL CIRCUIT BREAKER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 16.76 mm | |
Body Height | 34.93 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW | |
Trip Time or Delay | 6 s |