-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 100ohm, 5% +/-Tol, -300,300ppm/Cel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH1195
|
Newark | Resistor, 100R, 5W, Wirewound, Resistance:100Ohm, Product Range:W Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:Power Rohs Compliant: Yes |Bourns W5M1000J Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 / $0.1370 | Buy Now |
DISTI #
118-W5M1000JCT-ND
|
DigiKey | RES 100 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
865 In Stock |
|
$0.1063 / $0.6000 | Buy Now |
DISTI #
W5M1000J
|
Avnet Americas | Resistor Wirewound 100Ohm 5% Axial 2-Pin Through Hole - Ammo Pack (Alt: W5M1000J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1062 / $0.1207 | Buy Now |
DISTI #
652-W5M1000J
|
Mouser Electronics | Wirewound Resistors - Through Hole 100ohms 5W 5% RES AX RoHS: Compliant | 0 |
|
$0.1060 / $0.6000 | Order Now |
DISTI #
70547516
|
RS | Wirewound Power Resistor, Axial Leads,100R 5W 5%,W Series | Bourns W5M1000J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1200 / $0.1240 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.1085 / $0.1742 | Buy Now | |
DISTI #
W5M1000J
|
Avnet Americas | Resistor Wirewound 100Ohm 5% Axial 2-Pin Through Hole - Ammo Pack (Alt: W5M1000J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1062 / $0.1207 | Buy Now |
DISTI #
W5M1000J
|
Avnet Americas | Resistor Wirewound 100Ohm 5% Axial 2-Pin Through Hole - Ammo Pack (Alt: W5M1000J) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1062 / $0.1207 | Buy Now |
|
Master Electronics | 0 |
|
$0.1085 / $0.1742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W5M1000J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
W5M1000J
Bourns Inc
Fixed Resistor, Wire Wound, 5W, 100ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 22.3607 V |