Part Details for W5M33R0J by Bourns Inc
Overview of W5M33R0J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W5M33R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-W5M33R0JCT-ND
|
DigiKey | RES 33 OHM 5% 5W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6933 In Stock |
|
$0.1063 / $0.6000 | Buy Now |
DISTI #
W5M33R0J
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W5M33R0J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1062 / $0.1207 | Buy Now |
DISTI #
652-W5M33R0J
|
Mouser Electronics | Wirewound Resistors - Through Hole 33ohms 5W 5% RES AX RoHS: Compliant | 3275 |
|
$0.1220 / $0.6000 | Buy Now |
DISTI #
70547521
|
RS | Wirewound Power Resistor, Axial Leads,33R0 5W 5%,W Series | Bourns W5M33R0J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1200 / $0.1240 | RFQ |
|
Onlinecomponents.com | Res Wirewound 33 Ohm 5% 5W ±300ppm/°C AXL Ammo | 0 |
|
$0.1085 / $0.1742 | Buy Now |
DISTI #
W5M33R0J
|
TTI | Wirewound Resistors - Through Hole 33ohms 5W 5% RES AX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
W5M33R0J
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W5M33R0J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1062 / $0.1207 | Buy Now |
DISTI #
W5M33R0J
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 5 W, Axial Leaded, Wirewound, Power - Ammo Pack (Alt: W5M33R0J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1062 / $0.1207 | Buy Now |
|
Master Electronics | Res Wirewound 33 Ohm 5% 5W ±300ppm/°C AXL Ammo | 0 |
|
$0.1085 / $0.1742 | Buy Now |
Part Details for W5M33R0J
W5M33R0J CAD Models
W5M33R0J Part Data Attributes
|
W5M33R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
W5M33R0J
Bourns Inc
Fixed Resistor, Wire Wound, 5W, 33ohm, 12.8452V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 12.8452 V |