Part Details for W65C22S6TPLG-14 by Western Design Center Inc
Overview of W65C22S6TPLG-14 by Western Design Center Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for W65C22S6TPLG-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
955-W65C22S6TPLG-14
|
Mouser Electronics | I/O Controller Interface IC Versatile Interface Adapter RoHS: Compliant | 3634 |
|
$5.4900 / $9.6600 | Buy Now |
|
Quest Components | IC, VERSATILE INTERFACE ADAPTER, PLCC44 | 3 |
|
$19.5000 | Buy Now |
Part Details for W65C22S6TPLG-14
W65C22S6TPLG-14 CAD Models
W65C22S6TPLG-14 Part Data Attributes:
|
W65C22S6TPLG-14
Western Design Center Inc
Buy Now
Datasheet
|
Compare Parts:
W65C22S6TPLG-14
Western Design Center Inc
Parallel IO Port, CMOS, PQCC44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WESTERN DESIGN CENTER INC | |
Part Package Code | PLCC | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 14 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |