-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAGNETIC CIRCUIT BREAKER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3365
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 65V, 10A, Product Range:W6 Series, Current Rating:10A, No. Of Poles:1 Pole, Input Voltage Vac:-, Interrupting Capacity:2Ka, Trip Time:20S, Dielectric Strength:1.1Kv, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W67-X2Q52-10 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0600 | Buy Now |
DISTI #
PB427-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A 65VDC Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
80 In Stock |
|
$23.4371 / $32.8100 | Buy Now |
DISTI #
8-1393252-1
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 10A 65VDC - Trays (Alt: 8-1393252-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
655-W67-X2Q52-10
|
Mouser Electronics | Circuit Breakers 10A 1 POLE TOGGLE RoHS: Compliant | 53 |
|
$23.8900 / $32.8100 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 10A 65VDC RoHS: Compliant |
78 In Stock |
|
$22.6400 / $33.8200 | Buy Now |
DISTI #
8-1393252-1
|
TTI | Circuit Breakers W67-X2Q52-10=M6/M7/M9/W6/W7 Min Qty: 144 Package Multiple: 24 Container: Tray |
Americas - 0 Limited Supply - Call TTI |
|
$24.1300 / $24.6200 | Buy Now |
DISTI #
8-1393252-1
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 10A 65VDC - Trays (Alt: 8-1393252-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
8-1393252-1
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 10A 65VDC - Trays (Alt: 8-1393252-1) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
AMPW67-X2Q52-10
|
Interstate Connecting Components | W67-X2Q52-10=M6/M7/M9/W6/W7 | 0 |
|
Buy Now | |
DISTI #
000000000000049288
|
Sager | Circuit Breakers 10A 1 POLE TOGGLE Min Qty: 24 | 0 |
|
$33.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W67-X2Q52-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q52-10
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 10 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |