Part Details for W67-X2Q52-15 by TE Connectivity
Overview of W67-X2Q52-15 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W67-X2Q52-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0127
|
Newark | W67-X2Q52-15=M6/M7/M9/W6/W7 Rohs Compliant: Yes |Potter&brumfield Te Connectivity W67-X2Q52-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$27.8700 / $34.8900 | Buy Now |
DISTI #
PB1374-ND
|
DigiKey | CIR BRKR MAG-HYDR 15A 65VDC Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
158 In Stock |
|
$25.4368 / $35.6100 | Buy Now |
DISTI #
8-1393252-2
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 15A 65VDC - Trays (Alt: 8-1393252-2) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$24.3080 / $29.2520 | Buy Now |
DISTI #
655-W67-X2Q52-15
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 15A WH RoHS: Compliant | 123 |
|
$25.4300 / $32.7300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 15A 65VDC RoHS: Compliant |
158 In Stock |
|
$25.8300 / $34.0300 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | CIRCUIT BREAKER SWITCH 15A WH | 5 |
|
$24.7943 | Buy Now |
|
Quest Components | CIRCUIT BREAKER SWITCH 15A WH | 271 |
|
$40.6710 / $54.2280 | Buy Now |
|
Quest Components | CIRCUIT BREAKER SWITCH 15A WH | 1 |
|
$100.0000 | Buy Now |
DISTI #
8-1393252-2
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 15A 65VDC - Trays (Alt: 8-1393252-2) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$24.3080 / $29.2520 | Buy Now |
Part Details for W67-X2Q52-15
W67-X2Q52-15 CAD Models
W67-X2Q52-15 Part Data Attributes
|
W67-X2Q52-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q52-15
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 15 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |