Part Details for W67-X2Q52-2 by TE Connectivity
Overview of W67-X2Q52-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W67-X2Q52-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5528
|
Newark | W67-X2Q52-2=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W67-X2Q52-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 265 |
|
$29.6600 | Buy Now |
DISTI #
77B4551
|
Newark | W67-X2Q52-2=M6/M7/M9/W6/W7 Rohs Compliant: Yes |Potter&brumfield Te Connectivity W67-X2Q52-2 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8900 / $25.8900 | Buy Now |
DISTI #
2266-W67-X2Q52-2-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A 65VDC LEVER Min Qty: 3 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
265 In Stock |
|
$31.2800 / $33.1200 | Buy Now |
DISTI #
PB2832-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A 65VDC LEVER Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.1637 | Buy Now |
DISTI #
8-1393252-3
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 2A 65VDC - Trays (Alt: 8-1393252-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
655-W67-X2Q52-2
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 2A WHITE RoHS: Compliant | 0 |
|
$30.1600 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 2A 65VDC RoHS: Compliant |
269 In Stock |
|
$29.1300 / $32.3600 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
8-1393252-3
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 2A 65VDC - Trays (Alt: 8-1393252-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
8-1393252-3
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 2A 65VDC - Trays (Alt: 8-1393252-3) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
Part Details for W67-X2Q52-2
W67-X2Q52-2 CAD Models
W67-X2Q52-2 Part Data Attributes
|
W67-X2Q52-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q52-2
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 2A, 65VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 2 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |