Part Details for W67-X2Q52-25 by TE Connectivity
Overview of W67-X2Q52-25 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W67-X2Q52-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0129
|
Newark | W67-X2Q52-25=M6/M7/M9/W6/W7 |Potter&brumfield Te Connectivity W67-X2Q52-25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$33.9900 / $41.5900 | Buy Now |
DISTI #
PB2833-ND
|
DigiKey | CIR BRKR MAG-HYDR 25A 65VDC Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
144 In Stock |
|
$30.1637 / $42.2300 | Buy Now |
DISTI #
8-1393252-5
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 25A 65VDC - Trays (Alt: 8-1393252-5) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
655-W67-X2Q52-25
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 25A WH RoHS: Compliant | 11 |
|
$26.3900 / $42.2300 | Buy Now |
DISTI #
71998382
|
RS | W67-X2Q52-25=M6/M7/M9/W6/W7 | TE Connectivity W67-X2Q52-25 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2700 / $30.1800 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 25A 65VDC RoHS: Compliant |
1404 In Stock |
|
$29.1300 / $43.5400 | Buy Now |
|
Quest Components | CIRCUIT BREAKER SWITCH 25A WH | 7 |
|
$26.6955 | Buy Now |
DISTI #
8-1393252-5
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 25A 65VDC - Trays (Alt: 8-1393252-5) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
8-1393252-5
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 25A 65VDC - Trays (Alt: 8-1393252-5) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
TE Connectivity W67-X2Q52-25
|
PEI Genesis | Magnetic Circuit Breaker 1 Po | 1423 |
|
Buy Now |
Part Details for W67-X2Q52-25
W67-X2Q52-25 CAD Models
W67-X2Q52-25 Part Data Attributes
|
W67-X2Q52-25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q52-25
TE Connectivity
Magnetic Circuit Breaker, 1 Pole(s), 25A, 65VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 25 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |