Part Details for W67-X2Q52-30 by TE Connectivity
Overview of W67-X2Q52-30 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W67-X2Q52-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3140
|
Newark | Circuit Breaker, Hyd-Mag, 1P, 65V, 30A, Product Range:W6 Series, Current Rating:30A, No. Of Poles:1 Pole, Input Voltage Vac:-, Interrupting Capacity:2Ka, Trip Time:20S, Dielectric Strength:1.1Kv, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W67-X2Q52-30 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4500 | Buy Now |
DISTI #
PB2320-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A 65VDC Min Qty: 1 Lead time: 50 Weeks Container: Tray |
153 In Stock |
|
$28.1528 / $42.2300 | Buy Now |
DISTI #
655-W67-X2Q52-30
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 30A WH RoHS: Compliant | 26 |
|
$28.1500 / $42.2300 | Buy Now |
DISTI #
71998433
|
RS | W67-X2Q52-30=M6/M7/M9/W6/W7 | TE Connectivity W67-X2Q52-30 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2700 / $30.1800 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 30A 65VDC RoHS: Compliant |
180 In Stock |
|
$27.3200 / $43.5300 | Buy Now |
DISTI #
000000000000268103
|
Sager | Circuit Breakers CIRCUIT BREAKER SWITCH 30A WH Min Qty: 24 | 0 |
|
$33.1800 | Buy Now |
DISTI #
1936645
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.7047 / $37.4138 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 30A 65VDC RoHS: Compliant |
180 In Stock |
|
$27.3200 / $43.5300 | Buy Now |
Part Details for W67-X2Q52-30
W67-X2Q52-30 CAD Models
W67-X2Q52-30 Part Data Attributes
|
W67-X2Q52-30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q52-30
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 30 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |