Part Details for W67-X2Q52-5 by TE Connectivity
Overview of W67-X2Q52-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for W67-X2Q52-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B4553
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 65V, 5A, Product Range:W6 Series, Current Rating:5A, No. Of Poles:1 Pole, Input Voltage Vac:-, Interrupting Capacity:2Ka, Trip Time:20S, Dielectric Strength:1.1Kv, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity W67-X2Q52-5 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5600 | Buy Now |
DISTI #
PB2321-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A 65VDC LEVER Min Qty: 1 Lead time: 50 Weeks Container: Tray |
123 In Stock |
|
$21.3100 / $34.4200 | Buy Now |
DISTI #
8-1393252-7
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 5A 65VDC - Trays (Alt: 8-1393252-7) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
655-W67-X2Q52-5
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 5A WHITE RoHS: Compliant | 113 |
|
$24.2800 / $34.4200 | Buy Now |
DISTI #
71998454
|
RS | W67-X2Q52-5=M6/M7/M9/W6/W7 | TE Connectivity W67-X2Q52-5 RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Container: Bulk | 0 |
|
$29.2700 / $30.1800 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 5A 65VDC RoHS: Compliant |
114 In Stock |
|
$20.7900 / $35.4800 | Buy Now |
DISTI #
8-1393252-7
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 5A 65VDC - Trays (Alt: 8-1393252-7) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
8-1393252-7
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 1Pole 5A 65VDC - Trays (Alt: 8-1393252-7) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Tray | 0 |
|
$23.4938 / $28.2722 | Buy Now |
DISTI #
000000000000268104
|
Sager | Circuit Breakers CIRCUIT BREAKER SWITCH 5A WHITE Min Qty: 24 | 0 |
|
$33.1800 | Buy Now |
DISTI #
4850129
|
element14 Asia-Pacific | CIRCUIT BREAKER, HYDROMAGNETIC, 1P, 65V, 5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.2880 / $36.1221 | Buy Now |
Part Details for W67-X2Q52-5
W67-X2Q52-5 CAD Models
W67-X2Q52-5 Part Data Attributes
|
W67-X2Q52-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W67-X2Q52-5
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 5 A | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |