Part Details for W7M1000J by Bourns Inc
Overview of W7M1000J by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for W7M1000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-W7M1000JCT-ND
|
DigiKey | RES 100 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1112 In Stock |
|
$0.2000 / $0.6800 | Buy Now |
DISTI #
W7M1000J
|
Avnet Americas | - Ammo Pack (Alt: W7M1000J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2000 / $0.2272 | Buy Now |
DISTI #
652-W7M1000J
|
Mouser Electronics | Wirewound Resistors - Through Hole 100ohms 7W 5% RES AX RoHS: Compliant | 1458 |
|
$0.2290 / $0.6800 | Buy Now |
DISTI #
70547526
|
RS | Wirewound Power Resistor, Axial Leads,100R 7W 5%,W Series | Bourns W7M1000J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2300 / $0.2420 | RFQ |
|
Onlinecomponents.com | Fixed Resistor - Wire Wound - 7W - 100ohm - 5% - ±300ppm/°C |
2725 In Stock |
|
$0.2029 / $0.2613 | Buy Now |
DISTI #
W7M1000J
|
Avnet Americas | - Ammo Pack (Alt: W7M1000J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2000 / $0.2272 | Buy Now |
DISTI #
W7M1000J
|
Avnet Americas | - Ammo Pack (Alt: W7M1000J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2000 / $0.2272 | Buy Now |
DISTI #
W7M1000J
|
Avnet Abacus | (Alt: W7M1000J) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fixed Resistor - Wire Wound - 7W - 100ohm - 5% - ±300ppm/°C |
2725 In Stock |
|
$0.2029 / $0.2613 | Buy Now |
Part Details for W7M1000J
W7M1000J CAD Models
W7M1000J Part Data Attributes
|
W7M1000J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
W7M1000J
Bourns Inc
Fixed Resistor, Wire Wound, 7W, 100ohm, 26.4575V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 26.4575 V |