Part Details for W93-X112-20V by TE Connectivity
Overview of W93-X112-20V by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for W93-X112-20V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W93-X112-20V-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A 250VAC Min Qty: 8 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.6950 | Buy Now |
DISTI #
1393255-5
|
Avnet Americas | W93-X112-20V=M6/M7/M9/W6/W7 - Trays (Alt: 1393255-5) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Magnetic Circuit Breakers M9/W9 | 0 |
|
$101.6500 / $148.1800 | Buy Now |
DISTI #
1393255-5
|
Avnet Americas | W93-X112-20V=M6/M7/M9/W6/W7 - Trays (Alt: 1393255-5) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | Magnetic Circuit Breakers M9/W9 | 0 |
|
$101.6500 / $148.1800 | Buy Now |
Part Details for W93-X112-20V
W93-X112-20V CAD Models
W93-X112-20V Part Data Attributes:
|
W93-X112-20V
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W93-X112-20V
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Rated Current | 20 A | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 2.2 s |