Part Details for W972GG6KB25I by Winbond Electronics Corp
Overview of W972GG6KB25I by Winbond Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for W972GG6KB25I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
256-W972GG6KB25I-ND
|
DigiKey | IC DRAM 2GBIT PARALLEL 84WBGA Min Qty: 1 Lead time: 24 Weeks Container: Tray |
26 In Stock |
|
$9.2702 / $12.8600 | Buy Now |
DISTI #
454-W972GG6KB25I
|
Mouser Electronics | DRAM 2Gb DDR2-800, x16, Ind Temp RoHS: Compliant | 123 |
|
$9.3000 / $12.4800 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 49 |
|
$9.4350 / $11.4750 | Buy Now | |
|
NAC | 2Gb DDR2-800, x16, Ind Temp, BGA84 Package RoHS: Compliant Min Qty: 144 Package Multiple: 144 | 0 |
|
$11.8800 / $12.5100 | Buy Now |
DISTI #
W972GG6KB25I
|
Avnet Asia | 2GBIT DDR2 WITH INDUSTRIAL GRADE (Alt: W972GG6KB25I) RoHS: Compliant Min Qty: 1672 Package Multiple: 1672 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | IC DDR2 SDRAM 2GBIT 2.5NS 84BGA | 8300 |
|
RFQ |
Part Details for W972GG6KB25I
W972GG6KB25I CAD Models
W972GG6KB25I Part Data Attributes:
|
W972GG6KB25I
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W972GG6KB25I
Winbond Electronics Corp
DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 8 X 12.50 MM, 0.80 MM PITCH, ROHS COMPLIANT, WBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | WBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Samacsys Manufacturer | Winbond | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.05 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |