Part Details for WA-1540 by BUD Industries Inc
Overview of WA-1540 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA-1540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4884
|
Newark | Enclosure, Benchannel, Aluminium, Gray, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:203.2Mm, External Width - Metric:155Mm, External Depth - Metric:203Mm, Ip Rating:-, Body Color:Metallic Grey Rohs Compliant: Yes |Bud Industries WA-1540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$88.7200 / $100.1500 | Buy Now |
DISTI #
377-1315-ND
|
DigiKey | CABINET ALUM GRAY 8"L X 6.13"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$85.3124 / $96.3000 | Buy Now |
DISTI #
563-WA-1540
|
Mouser Electronics | Enclosures, Boxes, & Cases Portacab Electronic Enclosure (8 X 6.1 X 8 In) RoHS: Compliant | 3 |
|
$85.3100 / $96.3000 | Buy Now |
DISTI #
70149045
|
RS | Enclosure, Cabinet, Desktop, Aluminum, Gray, 8x8x6.125 In, Portacab Series | Bud Industries WA-1540 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$87.0200 / $102.3800 | Buy Now |
|
Future Electronics | PORTACAB, 8 X 6-1/8 X 8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$95.5500 / $100.3300 | Buy Now |
DISTI #
BUDWA-1540
|
Heilind Electronics | PORTACAB-8.0X6.125X8.0 | Americas - 1 in Stock |
|
$110.0806 / $145.2128 | Buy Now |
|
Onlinecomponents.com | Gray Aluminum Small Metal Electronics Enclosure RoHS: Compliant |
6 In Stock |
|
$82.7700 / $95.3300 | Buy Now |
DISTI #
000000000000012633
|
Sager | Enclosures, Boxes, & Cases Portacab Electronic Enclosure (8 X 6.1 X 8 In) Min Qty: 1 | 0 |
|
$85.4500 / $113.9000 | Buy Now |
|
Master Electronics | Gray Aluminum Small Metal Electronics Enclosure RoHS: Compliant |
6 In Stock |
|
$82.7700 / $95.3300 | Buy Now |
DISTI #
10014541
|
TestEquity LLC | Bud Industries WA-1540 Portacab Electronic Enclosure, 8x6.1x8 in, Portacab Series | 0 |
|
$105.0000 | Buy Now |