Part Details for WA04X103 JTL by Walsin Technology Corporation
Overview of WA04X103 JTL by Walsin Technology Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA04X103 JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3008
|
Newark | Res N/W, Isolated, 20K, 0.063W, 3216 Rohs Compliant: Yes |Walsin WA04X103 JTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6790 |
|
$0.0110 / $0.0460 | Buy Now |
|
Future Electronics | WA04 Series 0804 (x2) 10 kΩ ±5% 0.0625 W SMT Chip Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 280000Reel |
|
$0.0045 / $0.0053 | Buy Now |
|
Onlinecomponents.com |
440000 Partner Stock |
|
$0.0031 / $0.0035 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1300000 |
|
RFQ | |
DISTI #
WA04X103 JTL
|
Avnet Asia | Res Thick Film Array 10k Ohm 5% 1/16W ±200ppm/°C ISOL Molded 8-Pin 0804 SMD Paper T/R (Alt: WA04X103 JTL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for WA04X103 JTL
WA04X103 JTL CAD Models
WA04X103 JTL Part Data Attributes:
|
WA04X103 JTL
Walsin Technology Corporation
Buy Now
|
Compare Parts:
WA04X103 JTL
Walsin Technology Corporation
|
Samacsys Manufacturer | Walsin Technology Corporation |