Part Details for WA4AXFN by Hubbell Wiegmann
Overview of WA4AXFN by Hubbell Wiegmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WA4AXFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71370369
|
RS | Axial Fan - 115V / 100CFM 4 in. | Wiegmann WA4AXFN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$100.6000 / $125.7500 | Buy Now |