Part Details for WA8721-AEC by Coilcraft Inc
Overview of WA8721-AEC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WA8721-AEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power Inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2880 |
|
Buy Now |
Part Details for WA8721-AEC
WA8721-AEC CAD Models
WA8721-AEC Part Data Attributes:
|
WA8721-AEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WA8721-AEC
Coilcraft Inc
General Purpose Inductor, 0.06uH, 20%, 1 Element, Composite-Core, SMD, 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1413 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0048 Ω | |
Inductance-Nom (L) | 0.06 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 17.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 485 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |