Part Details for WALLMOUNT6 by StarTech
Overview of WALLMOUNT6 by StarTech
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WALLMOUNT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-WALLMOUNT6-ND
|
DigiKey | 6U 13.78IN WALL MOUNT BRACKET Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
47 In Stock |
|
$69.4577 / $80.1400 | Buy Now |
|
Neutron USA | StarTech.com 6U 12in Deep Wall Mounting Bracket for Patch Panel | 74 |
|
$68.9900 | Buy Now |
Part Details for WALLMOUNT6
WALLMOUNT6 CAD Models
WALLMOUNT6 Part Data Attributes:
|
WALLMOUNT6
StarTech
Buy Now
|
Compare Parts:
WALLMOUNT6
StarTech
|
Samacsys Manufacturer | Startech |