Part Details for WAU12-2500 by Triad Magnetics
Overview of WAU12-2500 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WAU12-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0300
|
Newark | Adaptor, Ac - Ac, 120V, 12V, 2.5A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power:30W, Output Voltage Vac:12Vac, Output Current:2.5A, Plug Type:Us, Output Connector:Barrel Plug Center Positive 2.1Mm X 5.5Mm X 11Mmrohs Compliant: Yes |Triad Magnetics WAU12-2500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4400 / $31.3800 | Buy Now |
DISTI #
237-1882-ND
|
DigiKey | AC/AC WALL MNT ADPT 12VAC 2.5A Min Qty: 1 Lead time: 19 Weeks Container: Box |
67 In Stock |
|
$18.2750 / $21.1400 | Buy Now |
DISTI #
553-WAU12-2500
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 12 VAC@2500 mA, cULus: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 9 |
|
$18.2700 / $21.1300 | Buy Now |
DISTI #
70218013
|
RS | Wall Plug Transformer 120v, 12VAC, @2.5A, FOR COMMERCIAL OR INDUSTRIAL USE ONLY | Triad Magnetics WAU12-2500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1400 | RFQ |
|
Future Electronics | Wall Mount AC Adapters Wall Plug-In, AC 12Vout, 120Vin, Not Recommended for New RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 | 0 |
|
$20.8900 | Buy Now |
|
Onlinecomponents.com | Transformer - Wall Mount - 30 Watts: 12VAC @ 2.5A - FOR INDUSTRIAL & COMMERCIAL USE ONLY |
10 In Stock 64 Factory Stock |
|
$18.7200 / $24.1500 | Buy Now |
|
Master Electronics | Transformer - Wall Mount - 30 Watts: 12VAC @ 2.5A - FOR INDUSTRIAL & COMMERCIAL USE ONLY |
10 In Stock 64 Factory Stock |
|
$18.7200 / $24.1500 | Buy Now |
Part Details for WAU12-2500
WAU12-2500 CAD Models
WAU12-2500 Part Data Attributes
|
WAU12-2500
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WAU12-2500
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |