Part Details for WB1.5-6L by Coilcraft Inc
Overview of WB1.5-6L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for WB1.5-6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-WB1.5-6L
|
Mouser Electronics | Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W RoHS: Compliant | 5 |
|
$3.2100 / $6.5300 | Buy Now |
|
Coilcraft Direct | Wideband RF transformer, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 69 |
|
$1.2200 / $2.8100 | Buy Now |
Part Details for WB1.5-6L
WB1.5-6L CAD Models
WB1.5-6L Part Data Attributes
|
WB1.5-6L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WB1.5-6L
Coilcraft Inc
RF Transformer, 0.05MHz Min, 325MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1 : 1.5 | |
Cut-off Frequency-Max | 325 MHz | |
Cut-off Frequency-Min | 0.05 MHz | |
Height | 5.72 mm | |
Insertion Loss | 0.26 dB | |
JESD-609 Code | e3 | |
Length | 8.26 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 56 µH | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 7.24 mm |