Part Details for WB12S-DA by NKK Switches
Overview of WB12S-DA by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for WB12S-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9692
|
Newark | Switch, Pushbutton, Spdt, 6A, 125Vac/30Vdc, Product Range:Wb Series, Panel Cutout Diameter:12.5Mm, Contact Configuration:Spdt, Switch Operation:On-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Ip Rating:Ip67 Rohs Compliant: Yes |Nkk Switches WB12S-DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6400 / $32.6400 | Buy Now |
DISTI #
360-2398-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 6A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3200 | Buy Now |
DISTI #
633-WB12S
|
Mouser Electronics | Pushbutton Switches SPDT ON-NONE-ON SOLDER LUG SEALED RoHS: Compliant | 0 |
|
$24.6800 / $25.9900 | Order Now |
DISTI #
70192303
|
RS | Switch, P/B, Sealed, SPDT, ON-ON, Non-Illuminated,.520" Black Cap,6A,125VAC, Solder | NKK Switches WB12S-DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8900 / $23.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.9300 | Buy Now |
DISTI #
WB12S-DA
|
TTI | Pushbutton Switches SPDT ON-NONE-ON SOLDER LUG SEALED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.2100 / $24.6000 | Buy Now |
|
Powell Electronics | STD SIZE PUSHBUTTON/ENVIRONMENTALLY SEALED Min Qty: 1 | 8 |
|
$24.5000 | Buy Now |
DISTI #
2376124
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, SPDT, 6A, 125VAC/30VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.5854 | Buy Now |
Part Details for WB12S-DA
WB12S-DA CAD Models
WB12S-DA Part Data Attributes
|
WB12S-DA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WB12S-DA
NKK Switches
Pushbutton Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin (Sn) |