-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.4MHz Min, 600MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2458083
|
element14 Asia-Pacific | WIDEBAND TRANSFORMER, 1:1, 0.4 - 600MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1031 |
|
$3.1924 / $6.7224 | Buy Now |
DISTI #
2458083RL
|
element14 Asia-Pacific | WIDEBAND TRANSFORMER, 1:1, 0.4 - 600MHZ RoHS: Compliant Min Qty: 50 Container: Reel | 1031 |
|
$3.1924 / $5.8344 | Buy Now |
DISTI #
2458083RL
|
Farnell | WIDEBAND TRANSFORMER, 1: 1, 0.4 - 600MHZ RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 1 Days Container: Reel | 1031 |
|
$2.2355 / $2.9974 | Buy Now |
DISTI #
2458083
|
Farnell | WIDEBAND TRANSFORMER, 1: 1, 0.4 - 600MHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1031 |
|
$2.2355 / $4.7583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WBC1-1LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WBC1-1LB
Coilcraft Inc
RF Transformer, 0.4MHz Min, 600MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 600 MHz | |
Cut-off Frequency-Min | 0.4 MHz | |
Height | 3.05 mm | |
Insertion Loss | 0.4 dB | |
JESD-609 Code | e1 | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 10 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Transformer Type | RF TRANSFORMER | |
Width | 4.19 mm |