-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.4MHz Min, 600MHz Max, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-WBC1-1LC-ND
|
DigiKey | PULSE XFMR 1:1 10UH 10UH Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6904 In Stock |
|
$3.1250 / $3.6400 | Buy Now |
DISTI #
994-WBC1-1LC
|
Mouser Electronics | Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:1 0.400-600 MHz RoHS: Compliant | 3664 |
|
$2.8800 / $6.3100 | Buy Now |
|
Coilcraft Direct | Wideband RF transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 8630 |
|
$1.3300 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WBC1-1LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WBC1-1LC
Coilcraft Inc
RF Transformer, 0.4MHz Min, 600MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 600 MHz | |
Cut-off Frequency-Min | 0.4 MHz | |
Height | 3.05 mm | |
Insertion Loss | 0.4 dB | |
JESD-609 Code | e1 | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Primary Inductance | 10 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER | |
Width | 4.19 mm |