-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.25MHz Min, 750MHz Max, 1:2, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WBC1-1TLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WBC1-1TLB
Coilcraft Inc
RF Transformer, 0.25MHz Min, 750MHz Max, 1:2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Application | ISOLATION | |
Cut-off Frequency-Max | 750 MHz | |
Cut-off Frequency-Min | 0.25 MHz | |
Height | 3.05 mm | |
Insertion Loss | 0.58 dB | |
Isolation Voltage | 300 V | |
JESD-609 Code | e1 | |
Length | 4.45 mm | |
Load Resistance | 0.075 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 750000 kHz | |
Operating Frequency-Min | 250 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.25 A | |
Packing Method | TR | |
Power Rating | 0.25 W | |
Primary Inductance | 9.5 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag3.8Cu0.7) | |
Transformer Type | RF TRANSFORMER | |
Width | 4.19 mm |