Part Details for WBC1.5/A-3S4-Z by Ferroxcube International Holding BV
Overview of WBC1.5/A-3S4-Z by Ferroxcube International Holding BV
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBC1.5/A-3S4-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-WBC1.5/A-3S4-Z-ND
|
DigiKey | Ferrite Misc Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2661 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for WBC1.5/A-3S4-Z
WBC1.5/A-3S4-Z CAD Models
WBC1.5/A-3S4-Z Part Data Attributes
|
WBC1.5/A-3S4-Z
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
WBC1.5/A-3S4-Z
Ferroxcube International Holding BV
Data Line Filter, 1 Function(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 6 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR |
Alternate Parts for WBC1.5/A-3S4-Z
This table gives cross-reference parts and alternative options found for WBC1.5/A-3S4-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBC1.5/A-3S4-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBC2.5/R-4B1-Z | Data Line Filter, 1 Function(s) | Ferroxcube International Holding BV | WBC1.5/A-3S4-Z vs WBC2.5/R-4B1-Z |