Part Details for WBC1.5/A-4B1-Z by Ferroxcube International Holding BV
Overview of WBC1.5/A-4B1-Z by Ferroxcube International Holding BV
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBC1.5/A-4B1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-WBC1.5/A-4B1-Z-ND
|
DigiKey | Ferrite Misc Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3868 | Buy Now |
Part Details for WBC1.5/A-4B1-Z
WBC1.5/A-4B1-Z CAD Models
WBC1.5/A-4B1-Z Part Data Attributes
|
WBC1.5/A-4B1-Z
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
WBC1.5/A-4B1-Z
Ferroxcube International Holding BV
Data Line Filter, 1 Function(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 250 MHZ | |
Approvals | IEC | |
Diameter | 6 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 350 OHM Ω |