Part Details for WBC16-1TLB by Coilcraft Inc
Overview of WBC16-1TLB by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for WBC16-1TLB
WBC16-1TLB CAD Models
WBC16-1TLB Part Data Attributes
|
WBC16-1TLB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WBC16-1TLB
Coilcraft Inc
RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE RATIO IS 1:16 | |
Application | ISOLATION | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 0.6 MHz | |
Height | 3.05 mm | |
Insertion Loss | 0.8 dB | |
Isolation Voltage | 300 V | |
JESD-609 Code | e1 | |
Length | 4.45 mm | |
Load Resistance | 0.23 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 600 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.25 A | |
Packing Method | TR | |
Power Rating | 0.25 W | |
Primary Inductance | 5 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Transformer Type | RF TRANSFORMER | |
Width | 4.19 mm |