-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-WBC16-1TLC-ND
|
DigiKey | PULSE XFMR 1:16 5UH 80UH Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8107 In Stock |
|
$3.5750 / $4.1600 | Buy Now |
DISTI #
994-WBC16-1TLC
|
Mouser Electronics | Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:16 0.600-300 MHz RoHS: Compliant | 11723 |
|
$3.6900 / $8.1000 | Buy Now |
|
Coilcraft Direct | Wideband RF transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 10134 |
|
$1.7000 / $3.3300 | Buy Now |
DISTI #
2458093RL
|
element14 Asia-Pacific | WIDEBAND TRANSFORMER, 1:16, 0.6 - 300MHZ RoHS: Compliant Min Qty: 10 Container: Reel | 1202 |
|
$3.7208 / $7.8673 | Buy Now |
DISTI #
2458093
|
element14 Asia-Pacific | WIDEBAND TRANSFORMER, 1:16, 0.6 - 300MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1202 |
|
$3.7208 / $8.4985 | Buy Now |
DISTI #
2458093RL
|
Farnell | WIDEBAND TRANSFORMER, 1: 16, 0.6 - 300MHZ RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 1202 |
|
$3.6090 / $7.9049 | Buy Now |
DISTI #
2458093
|
Farnell | WIDEBAND TRANSFORMER, 1: 16, 0.6 - 300MHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1202 |
|
$3.6090 / $8.9539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WBC16-1TLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WBC16-1TLC
Coilcraft Inc
RF Transformer, 0.6MHz Min, 300MHz Max, 1:2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE RATIO IS 1:16 | |
Application | ISOLATION | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 0.6 MHz | |
Height | 3.05 mm | |
Insertion Loss | 0.8 dB | |
Isolation Voltage | 300 V | |
JESD-609 Code | e1 | |
Length | 4.45 mm | |
Load Resistance | 0.23 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 300000 kHz | |
Operating Frequency-Min | 600 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.25 A | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Power Rating | 0.25 W | |
Primary Inductance | 5 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Transformer Type | RF TRANSFORMER | |
Width | 4.19 mm |