Part Details for WBC2.5/A-4B1 by YAGEO Corporation
Overview of WBC2.5/A-4B1 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for WBC2.5/A-4B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, DATA LINE FILTER | 17 |
|
$0.8100 / $1.3500 | Buy Now |
Part Details for WBC2.5/A-4B1
WBC2.5/A-4B1 CAD Models
WBC2.5/A-4B1 Part Data Attributes
|
WBC2.5/A-4B1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
WBC2.5/A-4B1
YAGEO Corporation
1 FUNCTIONS, DATA LINE FILTER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 180 MHZ; TAPE AND REEL | |
Diameter | 6 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 700 OHM Ω | |
Terminal Finish | TIN (SN) |
Alternate Parts for WBC2.5/A-4B1
This table gives cross-reference parts and alternative options found for WBC2.5/A-4B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBC2.5/A-4B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBC2.5/R-4B1-Z | Data Line Filter, 1 Function(s) | Ferroxcube International Holding BV | WBC2.5/A-4B1 vs WBC2.5/R-4B1-Z |