Part Details for WBC4-14LC by Coilcraft Inc
Overview of WBC4-14LC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for WBC4-14LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-WBC4-14LC-ND
|
DigiKey | PULSE XFMR 1:4 2UH 8UH Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1752 In Stock |
|
$4.8000 / $5.9600 | Buy Now |
DISTI #
994-WBC4-14LC
|
Mouser Electronics | Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 1.500-1200 MHz RoHS: Compliant | 219 |
|
$3.0800 / $6.7600 | Buy Now |
|
Coilcraft Direct | Wideband RF transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2190 |
|
$1.8100 / $4.7700 | Buy Now |
Part Details for WBC4-14LC
WBC4-14LC CAD Models
WBC4-14LC Part Data Attributes:
|
WBC4-14LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
WBC4-14LC
Coilcraft Inc
RF Transformer, 1.5MHz Min, 1200MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | IMPEDANCE RATIO IS 1:4 | |
Cut-off Frequency-Max | 1200 MHz | |
Cut-off Frequency-Min | 1.5 MHz | |
Height | 3.05 mm | |
Insertion Loss | 2 dB | |
JESD-609 Code | e1 | |
Length | 4.45 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Primary Inductance | 2 µH | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Transformer Type | RF TRANSFORMER | |
Width | 4.19 mm |