Part Details for WBCR-008-11002F by Vishay Electro-Films
Overview of WBCR-008-11002F by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBCR-008-11002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WBCR-008-11002F 110K 1% 250PPM SAP# BCR11002FMAHWS BARE DIE | 3200 in Stock |
|
RFQ |