Part Details for WBR40-350A by Cornell Dubilier Electronics Inc
Overview of WBR40-350A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WBR40-350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15F892
|
Newark | Aluminum Electrolytic Capacitor 40Uf, 350V, +100, -10%, Axial, Capacitance:40Μf, Voltage(Dc):350V, Capacitance Tolerance:-10%, +100%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Polar, Lead Spacing:-, Esr:5.1Ohm Rohs Compliant: Yes |Cornell Dubilier WBR40-350A Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WBR40-350A-ND
|
DigiKey | CAP ALUM 40UF 350V AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
210 In Stock |
|
$14.1513 / $19.6500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Axial Lead - Industrial Grade - 40uF - 350VDC RoHS: Compliant |
18 Partner Stock |
|
$17.1500 / $23.0900 | Buy Now |
DISTI #
16960094
|
Verical | Cap Aluminum Lytic 40uF 350V -10% to 100% (16.51 X 46.48mm) Axial 5.1 Ohm 135mA 2000h 85°C Min Qty: 4 Package Multiple: 1 | Americas - 18 |
|
$18.0600 / $18.4000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Axial Lead - Industrial Grade - 40uF - 350VDC RoHS: Compliant |
18 Partner Stock |
|
$17.1500 / $23.0900 | Buy Now |
Part Details for WBR40-350A
WBR40-350A CAD Models
WBR40-350A Part Data Attributes:
|
WBR40-350A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WBR40-350A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 100% +Tol, 10% -Tol, 40uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 40 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16.51 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.44 mA | |
Length | 46.482 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 135 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for WBR40-350A
This table gives cross-reference parts and alternative options found for WBR40-350A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBR40-350A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBR40-350AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 100% +Tol, 10% -Tol, 40uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | WBR40-350A vs WBR40-350AE |