Part Details for WBZ451PE-I by Microchip Technology Inc
Overview of WBZ451PE-I by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for WBZ451PE-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3240
|
Newark | Bluetooth Module, 2.4-2.48Ghz, 250Kbps Rohs Compliant: Yes |Microchip WBZ451PE-I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.7700 / $8.4700 | Buy Now |
DISTI #
51AK4642
|
Newark | Ble Multiprotocol Module, Shielded, Pcb Antenna, Industrial Temp 39 Module 15.5X20.7Mm Tray Rohs Compliant: Yes |Microchip WBZ451PE-I Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 | Buy Now |
DISTI #
150-WBZ451PE-I-ND
|
DigiKey | RF TXRX MODULE BT PCB TRACE SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0500 / $7.7200 | Buy Now |
DISTI #
494-WBZ451PE-I
|
Mouser Electronics | RF System on a Chip - SoC BLE multiprotocol module, shielded, PCB antenna, Industrial Temp RoHS: Compliant | 46 |
|
$7.0500 / $7.7200 | Buy Now |
DISTI #
WBZ451PE-I
|
Microchip Technology Inc | Bluetooth Low Energy/Zigbee Combo Module with PCB Antenna, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.5200 / $7.7200 | Buy Now |
|
Future Electronics | WBZ45 Series 2 Mbps -103dBm 3.6 V Bluetooth v5.2, Zigbee® Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.8200 / $8.5600 | Buy Now | |
DISTI #
WBZ451PE-I
|
TME | Module: Bluetooth Low Energy, SMD, 5.2, Class: 5.2, 2.4GHz Min Qty: 1 | 58 |
|
$7.5100 / $8.0200 | Buy Now |
|
Ameya Holding Limited | 218 |
|
RFQ | ||
|
NAC | BLE multiprotocol module, shielded, PCB antenna, Industrial Temp, 39 MODULE 15.5x20.7mm TRAY RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
$6.8800 / $8.2900 | Buy Now |
Part Details for WBZ451PE-I
WBZ451PE-I CAD Models
WBZ451PE-I Part Data Attributes
|
WBZ451PE-I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
WBZ451PE-I
Microchip Technology Inc
SoC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N39 | |
Length | 20.7 mm | |
Number of Terminals | 39 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 15.5 mm | |
uPs/uCs/Peripheral ICs Type | SoC |