Part Details for WCB-125DC-1 by TE Connectivity
Overview of WCB-125DC-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for WCB-125DC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCB-125DC-1-ND
|
DigiKey | WCB-125DC-1=WILMAR CURRENT BAL Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,432.9320 | Buy Now |
DISTI #
4-1618103-4
|
Avnet Americas | WCB-125DC-1=WILMAR CURRENT BAL - Bulk (Alt: 4-1618103-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2,137.1687 / $2,571.8472 | Buy Now |
DISTI #
655-WCB-125DC-1
|
Mouser Electronics | Industrial Relays WILMAR CURRENT BAL | 0 |
|
$2,300.6100 | Order Now |
|
Onlinecomponents.com | WCB-125DC-1=WILMAR CURRENT BAL | 0 |
|
$2,174.3000 / $4,075.1100 | Buy Now |
DISTI #
4-1618103-4
|
Avnet Americas | WCB-125DC-1=WILMAR CURRENT BAL - Bulk (Alt: 4-1618103-4) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2,137.1687 / $2,571.8472 | Buy Now |
|
Master Electronics | WCB-125DC-1=WILMAR CURRENT BAL | 0 |
|
$2,174.3000 / $4,075.1100 | Buy Now |
Part Details for WCB-125DC-1
WCB-125DC-1 CAD Models
WCB-125DC-1 Part Data Attributes:
|
WCB-125DC-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WCB-125DC-1
TE Connectivity
Power/Signal Relay
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 125 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |