Part Details for WCC1-059-2110AF by Vishay Electro-Films
Overview of WCC1-059-2110AF by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCC1-059-2110AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WCC1-059-2110AF 211 Ohm 1% +/- 100 PPM SAP# CC1-2110AFKSSNKWS BARE DIE | 148 in Stock |
|
RFQ |