-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9266
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon WCDSC006XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$0.7500 / $1.6400 | Buy Now |
DISTI #
448-WCDSC006XUMA1CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 2A 10WSON Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5112 In Stock |
|
$0.6155 / $1.5900 | Buy Now |
DISTI #
WCDSC006XUMA1
|
Avnet Americas | MOSFET Driver, High Side and Low Side, 4 A, 4.75 V to 5.5 V, 40 ns Delay, WSON-10, -40 °C to 125 °C - Tape and Reel (Alt: WCDSC006XUMA1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7380 | Buy Now |
DISTI #
726-WCDSC006XUMA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 4584 |
|
$0.5940 / $1.5800 | Buy Now |
DISTI #
V36:1790_23897206
|
Arrow Electronics | Driver 4A 2-OUT High and Low Side Half Brdg Inv 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Date Code: 2042 | Americas - 6000 |
|
$0.1389 / $0.5702 | Buy Now |
|
Future Electronics | Driver RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6110 | Buy Now |
DISTI #
70795664
|
Verical | Driver 4A 2-OUT High and Low Side Half Brdg Inv 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2231 | Americas - 126000 |
|
$0.7665 | Buy Now |
DISTI #
75723787
|
Verical | Driver 4A 2-OUT High and Low Side Half Brdg Inv 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2232 | Americas - 6000 |
|
$0.7637 / $1.3750 | Buy Now |
DISTI #
61198013
|
Verical | Driver 4A 2-OUT High and Low Side Half Brdg Inv 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2042 | Americas - 6000 |
|
$0.1389 | Buy Now |
|
Rochester Electronics | WCDSC006 - Half-bridge level-shift gate-driver IC RoHS: Compliant Status: Active Min Qty: 1 | 2583 |
|
$0.5902 / $0.6943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WCDSC006XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
WCDSC006XUMA1
Infineon Technologies AG
MOSFET Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |