Part Details for WCG1100A by Essentra Components
Overview of WCG1100A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCG1100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-WCG1100A
|
Mouser Electronics | Mounting Hardware WELD CUP GLIDE:HDPE NATURAL RoHS: Compliant | 0 |
|
$0.3990 / $0.4000 | Order Now |
DISTI #
74522168
|
RS | Weld Cup - Compatible Inside Diameter - .094", HDPE Natural | Essentra Components WCG1100A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3960 / $0.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.3600 | Buy Now |
|
Onlinecomponents.com | Weld Cup - Compatible in)side Diameter - 2.4 mm (0.094 in) - Material - HDPE RoHS: Compliant | 0 |
|
$0.3695 / $0.5386 | Buy Now |