Part Details for WCH-01 by Carling Technologies
Overview of WCH-01 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCH-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0171
|
Newark | Wch-01 Connector Black Rohs Compliant: Yes |Carling Technologies WCH-01 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.8300 | Buy Now |
DISTI #
691-WCH-01
|
Mouser Electronics | Switch Hardware Female Connector for W & V series RoHS: Compliant | 0 |
|
$1.0700 / $1.9000 | Order Now |
DISTI #
71005497
|
RS | Accessory Connector Contact Block Wire Term Plastic Black | Carling Technologies WCH-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.7400 | RFQ |
|
Onlinecomponents.com | Conn Switch Connector F 10 POS ST |
530 In Stock |
|
$1.4900 / $2.4400 | Buy Now |
DISTI #
WCH-01
|
TTI | Switch Hardware Female Connector for W & V series RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Box |
Americas - 14548 In Stock |
|
$1.1500 / $1.9700 | Buy Now |
|
Master Electronics | Conn Switch Connector F 10 POS ST |
530 In Stock |
|
$1.4900 / $2.4400 | Buy Now |