Part Details for WCM3225F2SF-601T10 by Tai-Tech Advanced Electronics Co Ltd
Overview of WCM3225F2SF-601T10 by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Electronic Manufacturing
Price & Stock for WCM3225F2SF-601T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WCM3225F2SF-601T10
|
Maritex | Common Choke SMD 600 Ohm @ 100Mhz, 1A, Min Qty: 10 Package Multiple: 10 | 2873 |
|
$0.1010 / $0.3080 | Buy Now |
Part Details for WCM3225F2SF-601T10
WCM3225F2SF-601T10 CAD Models
WCM3225F2SF-601T10 Part Data Attributes:
|
WCM3225F2SF-601T10
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WCM3225F2SF-601T10
Tai-Tech Advanced Electronics Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Width | 2.5 mm |