Part Details for WCR0805-100RFI by TT Electronics Welwyn Components
Overview of WCR0805-100RFI by TT Electronics Welwyn Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-100RFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3424
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 100 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-100RFI Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 35000 |
|
$0.0150 | Buy Now |
DISTI #
98K2603
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wcr Series, 100 Ohm, 125 Mw, 1%, 150 V Rohs Compliant: Yes |Tt Electronics/welwyn WCR0805-100RFI Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18524 |
|
$0.0400 / $0.0820 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0082 / $0.0123 | Buy Now |
|
Bristol Electronics | 35000 |
|
RFQ |
Part Details for WCR0805-100RFI
WCR0805-100RFI CAD Models
WCR0805-100RFI Part Data Attributes
|
WCR0805-100RFI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-100RFI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 200ppm, 100ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-100RFI
This table gives cross-reference parts and alternative options found for WCR0805-100RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-100RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805S8F1000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WCR0805-100RFI vs MC0805S8F1000T5E |
MC01W08051100R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | WCR0805-100RFI vs MC01W08051100R |
0805S8F1000T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-100RFI vs 0805S8F1000T1E |
HQ05S8F1000TEE | Fixed Resistor, 0.125W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-100RFI vs HQ05S8F1000TEE |
HQ05WAF1000T4E | Fixed Resistor, 0.1W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-100RFI vs HQ05WAF1000T4E |
HQ05S8F1000TCE | Fixed Resistor, 0.125W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-100RFI vs HQ05S8F1000TCE |
MC0.1W08051%100R | RES,SMT,THICK FILM,100 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SPC Multicomp | WCR0805-100RFI vs MC0.1W08051%100R |
HQ05WAF1000T5E | Fixed Resistor, 0.1W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-100RFI vs HQ05WAF1000T5E |
0805S8F1000T2E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-100RFI vs 0805S8F1000T2E |
HQ05S8F1000T5E | Fixed Resistor, 0.125W, 100ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-100RFI vs HQ05S8F1000T5E |